Schurter 0031.1657 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Panel, Stud |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FEU |
| Termination | Solder |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.