
The Schurter 0031.1659 is a 250V 10A panel mount fuse with a thermoplastic body and copper alloy contacts plated with tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is lead free and has a termination of solder. It is available in a bulk packaging with 100 units per package.
Schurter 0031.1659 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FEU |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.