Schurter 0031.1667 technical specifications.
| Body Material | Thermoset, Thermoplastic |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAC, FAU, FEU |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.115346oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.