Panel mount fuse holder for 6.3 x 32 mm fuses, featuring a 250V voltage rating and 20A current rating. Constructed with a black thermoplastic body and tin-plated copper alloy contacts, it offers tin plating for enhanced conductivity. Designed for single circuit and single pole applications, this holder operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and the unit is IP40 rated.
Schurter 0031.1672 technical specifications.
| Body Material | Tin, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FEU |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1672 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.