
Panel mount fuse holder for 6.3 x 32mm fuses, featuring a 10A current rating and 250V voltage rating. Constructed with a black thermoplastic body and tin-plated copper alloy contacts, this illuminated, single-pole, single-circuit holder offers quick connect termination. Operating within a temperature range of -40°C to 85°C, it holds approvals from UL, CSA, VDE, and IEC.
Schurter 0031.1694 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 5x20mm or 6.3x32mm |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FEU |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
