
Panel mount fuse holder for 6.35mm x 32mm fuses, rated for 250V AC/DC and 10A. Features quick connect termination and a thermoplastic body with copper alloy, tin-plated contacts. Operates within a temperature range of -40°C to 85°C and holds UL and CSA approvals.
Schurter 0031.1699 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Height | 381mm |
| Lead Free | Lead Free |
| Length | 1.18m |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FEU |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1699 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.