Schurter 0031.1741 technical specifications.
| Body Material | Thermoplastic, Thermoset |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAC, FAU, FEU |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.148151oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.