
The Schurter 0031.1753 is a 250V 10A panel mount fuse with a lead free construction and an operating temperature range of -40°C to 85°C. It features a copper alloy contact with a tin plating and is available in a bulk packaging quantity of 100. The fuse has a diameter of 0.197 inches and a length of 0.787 inches, making it suitable for a variety of applications.
Schurter 0031.1753 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FEU |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.292774oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.