Schurter 0031.1754 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Series | FEU |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.