Schurter 0031.1755 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Series | FEU |
| Termination | Solder |
| Voltage | 250V |
| Weight | 0.292774oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1755 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.