
Panel mount fuseholder for 6.3x32mm fuses, featuring a fingergrip design and solder terminations. Rated for 250VAC and 20A, with a 1-pole, 1-circuit configuration. Constructed from UL94 V-0 rated thermoplastic in black, with tin-plated copper alloy contacts. Operates within a temperature range of -40°C to 85°C and offers IP40 protection. Approvals include UL, CSA, IEC, and EN.
Schurter 0031.1804 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FEU (Grip) |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.2575oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.