Schurter 0031.1811 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Thermoset |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | MINI |
| Lead Free | Lead Free |
| Material | Thermoset, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | FEU (Grip) |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.116404oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.