Schurter 0031.1812 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 6.3 x 32mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FEU (Grip) |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.09524oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.1812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.