Panel mount fuse holder for 5mm x 20mm fuses, rated for 600V DC and 250V AC at 30A. Features thermoset body material, copper/tin contacts with tin plating, and solder termination. Operates within a temperature range of -40°C to 85°C, with UL94 HB flammability rating and IP67 ingress protection. Illuminated design for enhanced visibility.
Schurter 0031.2201 technical specifications.
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Copper, Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | FIZ |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.