Schurter 0031.2221 technical specifications.
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 HB |
| Fuse Size | MINI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Series | FIZ |
| Voltage Rating | 250V |
| Weight | 0.440925oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.2221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.