
1-pole, 1-circuit fuse carrier for 5x20mm fuses, featuring tin contacts with tin plating and a thermoset black body. Rated for 600V DC and 500V AC, with a 30A current rating. Operates across a wide temperature range from -40°C to 85°C and boasts UL94 V-0 flammability. Approvals include UL, CSA, VDE, and IEC, with lead-free construction and quick connect termination.
Schurter 0031.2323 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Thermoset |
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Bag |
| Series | FUA, FUL, FUP |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 600V |
| Weight | 0.532637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.2323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
