Schurter 0031.3502 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Mount | Holder |
| Package Quantity | 100 |
| Series | FAS |
| Voltage Rating | 250V |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.