12A, 250V fuse holder for 5mm x 20mm cartridge fuses. Features a thermoplastic body, tin-plated copper alloy contacts, and PCB through-hole mounting for horizontal orientation. Rated for operation between -40°C and 85°C, this illuminated, single-pole, single-circuit holder is UL, CSA, VDE, and IEC approved.
Schurter 0031.3551 technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Length | 31.5mm |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAB |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.