Schurter 0031.3555 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | FAB |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.