
Illuminated fuse holder for 5mm x 20mm fuses, featuring a 16A current rating and 250V voltage rating. Designed for PCB mounting with through-hole termination and horizontal orientation. Constructed with a black thermoplastic body and tin-plated copper alloy contacts, operating within a -40°C to 85°C temperature range. UL and CSA approved for reliable circuit protection.
Schurter 0031.3571 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FAU |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
