PCB mount fuse holder for 5x20mm and 6.3x32mm fuses, rated for 10A and 250V AC. Features include tin-plated copper alloy contacts, thermoplastic body with UL94 V-0 flammability, and a horizontal orientation. Operating temperature range is -40°C to 85°C. Approvals include UL, CSA, and IEC.
Schurter 0031.3573 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm), 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAU |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.