
16A, 250V fuse holder for PCB mounting, accepting 5x20mm or 6.3x32mm cartridge fuses. Features a thermoplastic body with tin-plated copper alloy contacts, rated UL94 V-0 for flammability. Designed for horizontal PCB through-hole mounting with PC pin termination. Operates across a -40°C to 85°C temperature range and offers IP40 protection. Approved by UL, CSA, and IEC.
Schurter 0031.3577 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Tin, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5x20mm or 6.3x32mm |
| Lead Free | Lead Free |
| Material | Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FAU |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
