10A, 250V AC/DC fuse holder with a 6.3mm x 32mm fuse size. Features a shock-safe slot knob cap and illuminated indication. Constructed with a black thermoplastic body and tin-plated copper alloy contacts. Designed for horizontal PCB mounting with through-hole termination. Rated for operation between -40°C and 85°C, and is lead-free.
Schurter 0031.3581 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 6.3mm x 32mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAU |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.