
Vertical PCB mount fuse holder for 5mm x 20mm fuses, rated for 250V AC/DC and 6.3A. Features thermoset and thermoplastic body construction with tin-plated copper alloy contacts. Operates within a temperature range of -40°C to 85°C and offers IP40 protection. This illuminated, single-pole, single-circuit component is lead-free and UL94 HB flammability rated.
Schurter 0031.3601 technical specifications.
| Body Material | Thermoset, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 HB |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FAP |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.