Vertical PCB mount fuse holder for 5mm x 20mm fuses, featuring a thermoplastic body and copper alloy tin-plated contacts. Rated for 250V AC/DC and 6.3A, this illuminated, single-pole, single-circuit component operates between -40°C and 85°C with a UL94 V-0 flammability rating. IP40 rated and lead-free, it offers through-hole termination.
Schurter 0031.3701 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | FAF |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.274431oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
