
Vertical PCB mount fuse holder for 5mm x 20mm cartridge fuses, rated for 250V AC/DC and 12A. Features a thermoplastic body in black with tin-plated copper alloy contacts. Designed for through-hole mounting with PC pin termination and a single pole, single circuit configuration. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Schurter 0031.3753 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FAF |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
