PCB mount fuse holder for 5x20mm fuses, featuring a vertical, through-hole mounting orientation. Rated for 250V AC and 250V DC, with a 10A current rating. Constructed with a UL94 V-0 rated thermoplastic body and tin-plated contacts. Approvals include UL and CSA, with lead-free compliance.
Schurter 0031.3821 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Mount | Vertical, PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FAC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
