Schurter 0031.3824 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | FAC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.3824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.