Schurter 0031.5101 technical specifications.
| Body Material | Thermoplastic |
| Color | Clear, White |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Series | UHB |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.049384oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.