
16A, 250V fuse holder for 6.35mm x 31.8mm fuses. Features tin-plated copper alloy contacts and a black, illuminated housing. Designed for PCB through-hole mounting with horizontal orientation and PC pin termination. Operates within a temperature range of -40°C to 85°C.
Schurter 0031.8002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Current | 16A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OG |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.263849oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.8002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.