Schurter 0031.8201.G technical specifications.
| Color | Black |
| Contact Material | Copper |
| Depth | 10.8mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.8201.G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
