Schurter 0031.8231.15 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm), 5mm x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Series | OGD |
| Termination | PC Pin |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.8231.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.