Schurter 0031.8308 technical specifications.
| Body Material | Polyethylene, Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | OGN-SMD |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.131572oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0031.8308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.