Schurter 0032.0706 technical specifications.
| Current Rating | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | MEL |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 230V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0032.0706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.