Schurter 0032.0775 technical specifications.
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 0.102294oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0032.0775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.