Schurter 0032.1118 technical specifications.
| Package/Case | SIL |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Series | SIL |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 12V |
| Weight | 0.232808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0032.1118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.