Schurter 0032.1157 technical specifications.
| Package/Case | SIL |
| Fuse Size | MINI |
| Mount | Panel |
| Package Quantity | 50 |
| Series | FEL/SIL |
| Weight | 0.239863oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0032.1157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.