Schurter 0033.2520 technical specifications.
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | SWG |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 0033.2520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.