Schurter 0033.3518 technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Rail/Tube |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SWZ |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0033.3518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.