Schurter 0033.3849 technical specifications.
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Ratings | IP40 |
| Series | SWZ |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.382722oz |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0033.3849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.