Schurter 0033.4005 technical specifications.
| Depth | 23mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Ratings | IP40 |
| Series | SWM |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.268082oz |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0033.4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.