Schurter 0034.0911.PT technical specifications.
| Current Rating | 10A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SA 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.0911.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.