Schurter 0034.1105 technical specifications.
| Body Material | Ceramic |
| Current Rating | 16A |
| Length | 32mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 1.093493oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0034.1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.