Fast-acting miniature fuse, 160mA current rating at 250V AC/DC. Features a glass body with nickel-plated clip terminations, designed for 5 x 20mm fuse holders. Operating temperature range from -55°C to 125°C, with a maximum power dissipation of 1.6W and a dropout voltage of 550mV. Approvals include UL, CSA, VDE, and SEMKO, with RoHS compliance.
Schurter 0034.1508 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 160mA |
| Current Rating | 160mA |
| Diameter | 5mm |
| Dropout Voltage | 550mV |
| Fuse Current | 160mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
