Fast-acting electric fuse, 315mA current rating, 250VAC voltage rating, with a 35A interrupting rating. Features a 5x20mm glass body and nickel-plated clip terminations for inline or holder mounting. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 1.6W and a dropout voltage of 210mV. Approvals include VDE, cURus, CCC, UL, CSA, and SEMKO, and the component is RoHS compliant.
Schurter 0034.1511 technical specifications.
| Approvals | VDE, cURus, CCC, UL, CSA, SEMKO |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| Diameter | 5mm |
| Dropout Voltage | 210mV |
| Fuse Current | 315mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 315V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
