Schurter 0034.1514.TR technical specifications.
| Package/Case | Axial |
| Current Rating | 630mA |
| Length | 21.2mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1514.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.