
Fast-acting electric fuse, 2A current rating, 250VAC voltage rating, with a 35A interrupting rating. Features a 5x20mm glass body and nickel-plated contacts, suitable for inline or holder mounting. Operates across a wide temperature range from -55°C to 125°C with a maximum power dissipation of 1.6W. This RoHS compliant component is designed for general circuit protection.
Schurter 0034.1519 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Diameter | 5mm |
| Fuse Current | 2A |
| Fuse Size | 5 x 20mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Box |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032452oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.