Schurter 0034.1529 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 50mA |
| Current Rating | 50mA |
| Diameter | 5mm |
| Fuse Current | 50mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.031747oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.