Schurter 0034.2519.PT technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FSM 5x20 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.2519.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.