Schurter 0034.3117.TR technical specifications.
| Approvals | cURus |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Nickel |
| Current | 1A |
| Current Rating | 1A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FST 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.046914oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.3117.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
